PDP SEO Portlet

CM453232-151KL

Wirewound Inductor, 150 uH, 9 Ohm, ± 10%, 5 MHz, 105 mA, 1812 [4532 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CM453232-151KL
Secondary Manufacturer Part#: CM453232-151KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
105 mA
9 Ohm
150 uH
10
1812 [4532 Metric]
Unshielded
3.4 mm
4.8 mm
CM45 Series
3.4 mm
5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.1012
1000+
$0.09991
2000+
$0.09818
4000+
$0.0892
8000+
$0.0876