CM453232-102KL
Wirewound Inductor, 1 mH, 40 ohm, 2.5 MHz, 30 mA, 1812 [4532 Metric], CM45 Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: CM453232-102KL
Secondary Manufacturer Part#: CM453232-102KL
- RoHS 10 Compliant
- Tariff Charges
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Inductance range: 0.12 to 150 µH
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 30 mA | ||
| 40 Ohm | ||
| 1 mH | ||
| ±10% | ||
| 1812 [4532 Metric] | ||
| Unshielded | ||
| 3.2 mm | ||
| 4.5 mm | ||
| CM45 Series | ||
| 3.2 mm | ||
| 2.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |