CM453232-100KL
Wirewound Inductor, 10 µH, 1.6 ohm, 20 MHz, 250 mA, 1812 [4532 Metric], CM45 Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: CM453232-100KL
Secondary Manufacturer Part#: CM453232-100KL
- RoHS 10 Compliant
- Tariff Charges
The CM453232 series SMT Chip Inductor with ferrite core and an epoxy resin enclosure. It has copper wire coil and tin termination.
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- Wide inductance range (1nH to 1000µH)
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 250 mA | ||
| 1.6 Ohm | ||
| 10 uH | ||
| ±10% | ||
| 1812 [4532 Metric] | ||
| Unshielded | ||
| 3.2 mm | ||
| 4.5 mm | ||
| CM45 Series | ||
| 3.2 mm | ||
| 20 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |