PDP SEO Portlet

CM322522-R15ML

Wirewound Inductor, 150 nH, 250 Milliohm, ± 20%, 450 MHz, 450 mA, 1210 [3225 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CM322522-R15ML
Secondary Manufacturer Part#: CM322522-R15ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
450 mA
0.72 Ohm
150 nH
±20%
1210 [3225 Metric]
Unshielded
2.2 mm
2.9 mm
CM322522 Series
2.5 mm
350 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.11257
20000+
$0.10649
40000+
$0.10368
80000+
$0.10103
160000+
$0.0985