PDP SEO Portlet

CM322522-4R7KL

Wirewound Inductor, 4.7 µH, 1.5 ohm, 55 MHz, 220 mA, 1210 [3225 Metric], CM322522 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: CM322522-4R7KL
Secondary Manufacturer Part#: CM322522-4R7KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
220 mA
1.5 Ohm
4.7 uH
10
1210 [3225 Metric]
Unshielded
2.2 mm
3.2 mm
CM322522 Series
2.5 mm
50 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.09615
20000+
$0.0858
40000+
$0.08536
80000+
$0.08492
160000+
$0.08448