PDP SEO Portlet

CM322522-2R7ML

Wirewound Inductor, 2.7 uH, 1.1 Ohm, ± 20%, 70 MHz, 290 mA, 1210 [3225 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CM322522-2R7ML
Secondary Manufacturer Part#: CM322522-2R7ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Ferrite
290 mA
1.1 Ohm
2.7 uH
20
1210
Unshielded
2.2 mm
2.9 mm
CM322522 Series
2.5 mm
70 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.11336
20000+
$0.11278
40000+
$0.11221
80000+
$0.11164
160000+
$0.11106