PDP SEO Portlet

CHV2010-FX-2203ELF

SMD Chip Resistor, 220 kOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CHV2010-FX-2203ELF
Secondary Manufacturer Part#: CHV2010-FX-2203ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.

  • Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
  • Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
  • Operating temperature range from -55°C to +155°C
  • Approved by UL1676 E466353 standards
  • UL/IEC 60950 and 60065 compatible
  • High voltage resistor

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 mW
5 mm
CHV Series
2.5 mm
220 kOhm
1
2010
Thick Film
Thick Film
100.0000 ppm/°C
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.16486
8000+
$0.16159
16000+
$0.15844
32000+
$0.15541
64000+
$0.13622