PDP SEO Portlet

CHV1206-FX-3304ELF

SMD Chip Resistor, 3.3 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CHV1206-FX-3304ELF
Secondary Manufacturer Part#: CHV1206-FX-3304ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thick film
  • High voltage
  • Wide resistance range
  • RoHS compliant
  • UL/IEC 60950 & 60065 compatible
  • UL 1676 listed

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.25 mW
3.1 mm
CHV Series
1.6 mm
3.3 MOhm
1
1206
Thick Film
Thick Film
100.0000 ppm/°C
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03149
10000+
$0.03101
20000+
$0.03053
40000+
$0.03007
80000+
$0.02952