CHP1206AFX-6803ELF
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CHP1206AFX-6803ELF
Secondary Manufacturer Part#: 70AH9207
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 3.2 mm | ||
| CHP-A Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 680 kOhm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |