PDP SEO Portlet

CHP0805-FX-1002ELF

SMD Chip Resistor, 10 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Ultra-High Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CHP0805-FX-1002ELF
Secondary Manufacturer Part#: CHP0805-FX-1002ELF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CHP0805-FX-1002ELF is a CHP series ultra-high power chip resistor. Typical applications are power supplies, digital meters, consumer electronics, LED lighting, and industry control boards.

  • Thick film technology, high power surge withstanding
  • Operating temperature range from -55 to +155°C
  • 500mW power rating
  • 2mm product length
  • 1.25mm product width
  • 10Kohm resistance, ±1% resistance tolerance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05143
10000+
$0.04865
20000+
$0.04737
40000+
$0.04615
80000+
$0.045