PDP SEO Portlet

CGA0603MLC-24E

ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 24 V, 0.2 pF, ChipGuard MLC

Manufacturer:Bourns
Avnet Manufacturer Part #: CGA0603MLC-24E
Secondary Manufacturer Part#: CGA0603MLC-24E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CGA0603MLC-24E is a ChipGuard® Automotive MLC ESD Protector Device designed specifically for use in automotive circuits requiring ESD protection. It has very low capacitance, exhibit extremely fast response times to ESD events making them ideal for protecting a wide array of high speed digital electronic applications. The device is fully AEC-Q200 qualified and supported.

  • ESD protection to IEC 61000-4-2 level 4
  • 1ns Response time to ESD strike
  • Low leakage current
  • 0.05pF Typical extremely low capacitance
  • Bidirectional device
  • Multi-strike capability
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.12986
20000+
$0.12622
40000+
$0.12294
80000+
$0.11967
160000+
$0.11798