PDP SEO Portlet

CG0603MLE-18E

TVS Varistor, 8.5 V, 12 V, ChipGuard MLE, 60 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Manufacturer:Bourns
Avnet Manufacturer Part #: CG0603MLE-18E
Secondary Manufacturer Part#: CG0603MLE-18E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Series have been designed to provide high frequency attenuation, thereby providing suppression and filtering in a single device. The MLE family also offers protection to ESD standards such as IEC61000-4-2 for applications requiring up to 18 V DC and is available in the industry standard 0603 and 0402 type leadless surface mount packaging.

  • 0402 and 0603 package options
  • Rated for IEC 61000-4-2, for applications requiring up to 18 V DC
  • Withstands multiple ESD strikes
  • Low capacitance and leakage currents for invisible load protection
  • Tape and reel packaging

Technical Attributes

Find Similar Parts

Description Value
60 V
125 °C
-55 °C
0.8 mm
MLE Series
0603 [1608 Metric]
Multilayer Varistor (MLV)
8.5 V
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  76000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03472
8000+
$0.03375
16000+
$0.03287
32000+
$0.032
64000+
$0.03125