PDP SEO Portlet

CG0603MLC-24LE

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 24 V, 0.5 pF, ChipGuard MLC

Manufacturer:Bourns
Avnet Manufacturer Part #: CG0603MLC-24LE
Secondary Manufacturer Part#: CG0603MLC-24LE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ChipGuard MLC Series has been specifi cally designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, Level 4 (±8 kV Contact / ±15 kV Air Discharge) ESD specifi cations targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.The ChipGuard MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.

  • Operating Voltage: 24V
  • AEC-Q200 Rev-C Stress Test Qualification for Passive Components in Automotive Applications
  • RoHS compliant
  • ESD protection >25 kV
  • Low capacitance <0.5 pF
  • Low leakage current <50 nA

Technical Attributes

Find Similar Parts

Description Value
250 V
0.5 pF
25 V
0603 [1608 Metric]
Bidirectional
Surface Mount
1
2
1
85 °C
-40 °C
24 V
ChipGuard MLC Series
AEC-Q200
5 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.10382
20000+
$0.1009
40000+
$0.09829
80000+
$0.09567
160000+
$0.09344