PDP SEO Portlet

CG0603MLC-05E

TVS Varistor, 8 V, 5 V, ChipGuard MLC, 20 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Manufacturer:Bourns
Avnet Manufacturer Part #: CG0603MLC-05E
Secondary Manufacturer Part#: CG0603MLC-05E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CG0603MLC-05E is an ESD Protector has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The ChipGuard® MLC series family has been designed to protect equipment to IEC61000-4-2 and level-4 (±8kV contact/±15 kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.

  • 25kV ESD protection

Technical Attributes

Find Similar Parts

Description Value
250 V
0.5 pF
25 V
0603 [1608 Metric]
Bidirectional
Surface Mount
1
2
1
85 °C
-40 °C
5 V
ChipGuard MLC Series
AEC-Q200
5 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09444
10000+
$0.09179
20000+
$0.08942
40000+
$0.08703
80000+
$0.085