PDP SEO Portlet

CG0402MLC-12LG

ESD Protection Device, 25 V, 0402, 2 Pins, 12 V, CG040

Manufacturer:Bourns
Avnet Manufacturer Part #: CG0402MLC-12LG
Secondary Manufacturer Part#: CG0402MLC-12LG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ChipGuard MLC Series has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, Level 4 (±8 kV Contact / ±15 kV Air Discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.The ChipGuard MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.

  • Select models are compliant with AEC-Q200 Rev-C Stress Test Qualification for Passive Components in Automotive Applications
  • RoHS compliant
  • ESD protection >25 kV
  • Low capacitance

Technical Attributes

Find Similar Parts

Description Value
250 V
0.5 pF
25 V
0402 [1005 Metric]
Bidirectional
Surface Mount
1
2
1
85 °C
-40 °C
12 V
ChipGuard MLC Series
AEC-Q200
5 nA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08785
20000+
$0.08538
40000+
$0.08317
80000+
$0.08096
160000+
$0.07906