CG0402MLA-14LG
TVS Varistor, 11 VAC, 14 VDC, MLA, 30 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: CG0402MLA-14LG
Secondary Manufacturer Part#: CG0402MLA-14LG
- RoHS 10 Compliant
- Tariff Charges
The Series are based on a multilayer metal oxide technology. The MLA family is designed to protect sensitive electronic circuits from the threat of electrostatic discharge ESD. The MLA series is available from 5.5 V to 26 V DC working voltages.The wide operating voltage and temperature range makes this family ideally suited to IC power supplies, signal and control line protection.
- 0402 and 0603 package options
- Rated for IEC 61000-4-2, level 4
- Withstands multiple ESD strikes
- Low capacitance and leakage currents for invisible load protection
- Tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 125 °C | ||
| -55 °C | ||
| 50 MJ | ||
| 0.5 mm | ||
| MLA Series | ||
| 0402 [1005 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 11 V | ||
| 14 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |