PDP SEO Portlet

CDSOT236-0504C

ESD Protection Device, 10 V, SOT-23, 6 Pins, 5 V, 1.2 pF

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOT236-0504C
Secondary Manufacturer Part#: CDSOT236-0504C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CDSOT236-0504C is a TVS/steering diode array. The CDSOT236-0504C device provides ESD, EFT and surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The SOT23-6 packaged device will mount directly onto the industry standard SOT23-6 footprint. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away. Typical applications include HDMI 1.3 version, PDAs and notebooks, consumer electronics, display port interface and USB 2.0 up to 480Mb/s.

  • Maximum reverse standoff voltage of 5V
  • Maximum leakage current of 2µA
  • Minimum reverse breakdown voltage is 6V at IBV = 1mA
  • Maximum forward voltage is 1.2V at IF = 15mA
  • Maximum clamping voltage is 10V at 5A 8/20µs
  • Low capacitance of 1pF
  • ESD protection of 15KV
  • Protects 4 I/O and 1 VDD line

Technical Attributes

Find Similar Parts

Description Value
6 V
1.2 pF
10 V
SOT-23
Unidirectional
Surface Mount
4
6
4
85 °C
-55 °C
5 V
2 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  123000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.58824
24000+
$0.572
48000+
$0.558
96000+
$0.544
192000+
$0.53332