PDP SEO Portlet

CDSOT23-T36C

TVS Diode, CDSOT23, Bidirectional, 36 V, 76.8 V, SOT-23, 3 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOT23-T36C
Secondary Manufacturer Part#: CDSOT23-T36C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDSOT23 series TVS Diode Array used for surge and ESD protection applications. The device offers a choice of voltage types ranging from 3 to 36V. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.

  • Protects 1 or 2 lines
  • Unidirectional and bidirectional configurations
  • 30kV Maximum ESD protection
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
80 pF
76.8 V
SOT-23
Bi-Directional
Surface Mount
3
2
150 °C
-55 °C
36 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15125
6000+
$0.1487
12000+
$0.14622
24000+
$0.12429
48000+
$0.12365