PDP SEO Portlet

CDSOT23-T24C

ESD Suppressor TVS ±30KV 3-Pin SOT-23

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOT23-T24C
Secondary Manufacturer Part#: CDSOT23-T24C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Array diodes are for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Suppressor Array offers a voltage of 24 V. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • RoHS compliant
  • Protects 1 or 2 lines
  • Bidirectional configuration
  • ESD protection 30 kV max.

Technical Attributes

Find Similar Parts

Description Value
88 pF
49 V
SOT-23
Bi-Directional
Surface Mount
3
2
150 °C
-55 °C
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.15125
24000+
$0.13065
48000+
$0.12998
96000+
$0.12931
192000+
$0.12864