CDSOT23-T08C
ESD Suppressor TVS ±30KV 3-Pin SOT-23
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDSOT23-T08C
Secondary Manufacturer Part#: CDSOT23-T08C
- RoHS 10 Compliant
- Tariff Charges
The CDSOT23 series TVS Diode Array used for surge and ESD protection applications. The device offers a choice of voltage types ranging from 3 to 36V. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects 1 or 2 lines
- Unidirectional and bidirectional configurations
- 30kV Maximum ESD protection
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 pF | ||
| 16.9 V | ||
| SOT-23 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |