PDP SEO Portlet

CDSOT23-T08

ESD Suppressor TVS ±30KV 3-Pin SOT-23

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOT23-T08
Secondary Manufacturer Part#: CDSOT23-T08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Array diodes are for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Suppressor Array offers a voltage of 8 V. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • RoHS compliant
  • Protects 1 or 2 lines
  • Unidirectional configuration
  • ESD protection 30 kV max.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.13385
24000+
$0.12353
48000+
$0.1229
96000+
$0.12227
192000+
$0.12163