PDP SEO Portlet

CDSOT23-T05LC

ESD Protection Device, 13.5 V, SOT-23, 3 Pins, 5 V, 5 pF, CDSOT23-TxxLC

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOT23-T05LC
Secondary Manufacturer Part#: CDSOT23-T05LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Array Diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Suppressor Array series offers a voltage of 5 V. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • RoHS compliant
  • Protects 1 line
  • ESD protection 30 kV max

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.16731
24000+
$0.13991
48000+
$0.1392
96000+
$0.13848
192000+
$0.13776