PDP SEO Portlet

CDSOT23-SR208

TVS Diode, Array, CDSOT23, Bidirectional, 20 V, SOT-23, 6 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOT23-SR208
Secondary Manufacturer Part#: CDSOT23-SR208
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDSOT23-SR208 is a steering TVS Diode Array for EFT and ESD protection applications. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements.

  • Protects four lines
  • ESD and EFT protection
  • 5pF Low capacitance
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
1.2
6
150 °C
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20286
6000+
$0.19189
12000+
$0.18684
24000+
$0.17024
48000+
$0.16936