CDSOT23-0502B
TVS Diode, CDSOT23 Series, Bidirectional, 5 V, 9 V, SOT-23, 3 Pins
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDSOT23-0502B
Secondary Manufacturer Part#: CDSOT23-0502B
- RoHS 10 Compliant
- Tariff Charges
The CDSOT23-0502B bidirectional device provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The Transient Voltage Suppressor array offers a Working Peak Reverse Voltage of 5 V and Minimum Breakdown Voltage of 6 V.The SOT23-3 packaged device will mount directly onto the industry standard SOT23-3 footprint. Bourns Chip Diodes are easy to handle with standard pick and place equipment and their fl at confi guration minimizes roll away.
- Lead free as standard
- RoHS compliant
- Low clamping voltage
- Bidirectional ESD protection
- Protects 2 lines
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 pF | ||
| 9 V | ||
| SOT-23 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |