PDP SEO Portlet

CDSOD323-T24

ESD Protection Device, 56 V, SOD-323, 2 Pins, 24 V, 3 pF, CDSOD323-TxxC

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T24
Secondary Manufacturer Part#: CDSOD323-T24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Array diodes are for surge and ESD protection applications, in SOD323 package size format. The Transient Voltage Suppressor Array series offers a voltage of 24 V in a unidirectional configuration. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • RoHS compliant
  • Protects one line or one I/O port
  • Unidirectional configuration
  • ESD protection 30 kV max.
  • Low capacitance: ~3 pF typical
  • Replaces 0805 MLV devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.21416
24000+
$0.18613
48000+
$0.18517
96000+
$0.18422
192000+
$0.18326