PDP SEO Portlet

CDSOD323-T18L

ESD Protection Device, 45 V, SOD-323, 2 Pins, 18 V, 1 pF, CDSOD323-TxxLC

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T18L
Secondary Manufacturer Part#: CDSOD323-T18L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor Diode offers a voltage of 18 V in a unidirectional configuration.The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device meets IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • Lead free as standard
  • ESD protection 30 kV max.
  • Low capacitance ~ 1.0 pF
  • Protects 1 line
  • Unidirectional configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.25432
24000+
$0.23468
48000+
$0.23348
96000+
$0.23228
192000+
$0.23107