PDP SEO Portlet

CDSOD323-T12SC

ESD Protection Device, 29.5 V, SOD-323, 2 Pins, 12 V, CDSOD323 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T12SC
Secondary Manufacturer Part#: CDSOD323-T12SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CDSOD323-T12SC is a CDSOD323-TxxSC series TVS diode. Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. It transient voltage suppressor diodes for surge and ESD protection applications in SOD323 package size format. It offers a choice of voltage types ranging from 3V to 36V in a unidirectional or bidirectional configuration. Bourns® Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The Bourns® device meets IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Application includes computer notebooks, cellular phones, personal digital assistants (PDAs), digital cameras.

  • ESD protection 30KV max, surge protection 24A
  • Protects 1 line, uni/bidirectional configuration
  • 29.5V maximum clamping voltage, 12V reverse standoff voltage
  • 29.5V maximum clamping voltage, 12V operating voltage
  • 13.3V maximum breakdown voltage, 350W peak pulse power dissipation
  • SOD-323 package, operating temperature range from -55 to +150ºC

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24629
6000+
$0.24214
12000+
$0.2381
24000+
$0.20624
48000+
$0.2025