PDP SEO Portlet

CDSOD323-T12S

Diode TVS Single Uni-Dir 12V 500W 2-Pin SOD-323 T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T12S
Secondary Manufacturer Part#: CDSOD323-T12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Diodes are for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor series offers a choice of voltage types ranging from 3 V to 36 V in a unidirectional or bidirectional configuration.The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The Bourns device meets IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • Lead free as standard
  • ESD protection 30 kV max
  • Surge protection >24 A
  • Protects 1 line
  • Uni/bidirectional configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.22085
24000+
$0.19988
48000+
$0.19885
96000+
$0.19782
192000+
$0.1968