PDP SEO Portlet

CDSOD323-T12C

ESD Protection Device, 28.3 V, SOD-323, 2 Pins, 12 V, 3 pF, CDSOD323-TxxC

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T12C
Secondary Manufacturer Part#: CDSOD323-T12C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDSOD323-T12C is a Transient Voltage Suppressor (TVS) Array Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 5V voltage in a bidirectional configuration. Bourns® chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

  • 3pF Typical low capacitance
  • Protects one line or one I/O port
  • -55 to +150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
13.3 V
3 pF
28.3 V
SOD-323
Bidirectional
Surface Mount
2
2
1
150 °C
-55 °C
12 V
350 W
CDSOD323-TxxC Series
1 uA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24286
6000+
$0.22973
12000+
$0.22368
24000+
$0.1834
48000+
$0.18246