CDSOD323-T12C-DSL
ESD Protection Device, 28.3 V, SOD-323, 2 Pins, 12 V, 3 pF, CDSOD323-TxxC-DSL
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDSOD323-T12C-DSL
Secondary Manufacturer Part#: CDSOD323-T12C-DSL
- RoHS 10 Compliant
- Tariff Charges
The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. It offers a choice of voltage types ranging from 3 to 24V in unidirectional or bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects one line or one I/O port
- Bidirectional configuration
- 30kV Maximum ESD protection
- ~3pF Typical low capacitance
- Replaces 0805 MLV devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.3 V | ||
| 3 pF | ||
| 28.3 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 350 W | ||
| CDSOD323-TxxC-DSL Series | ||
| 1 uA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |