CDSOD323-T08S
ESD Suppressor TVS ±30KV 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDSOD323-T08S
Secondary Manufacturer Part#: CDSOD323-T08S
- RoHS 10 Compliant
- Tariff Charges
This Transient Voltage Suppressor Diodes are for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor offers a voltage of 8 V in a unidirectional configuration.The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device meets IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.
- Lead free as standard
- ESD protection 30 kV max.
- Surge protection >24 A
- Protects 1 line
- Unidirectional configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 pF | ||
| 16.9 V | ||
| SOD-323 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |