PDP SEO Portlet

CDSOD323-T08LC

ESD Protection Device, 18.3 V, SOD-323, 2 Pins, 8 V, 1 pF, CDSOD323-TxxLC

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T08LC
Secondary Manufacturer Part#: CDSOD323-T08LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDSOD323-T08LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 8V voltage in a bidirectional configuration. Bourns® chip diode conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

  • 1pF Low ultralow capacitance
  • Protects 1 line
  • -55 to +150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
8.5 V
1 pF
18.3 V
SOD-323
Bidirectional
Surface Mount
2
2
1
150 °C
-55 °C
8 V
350 W
CDSOD323-TxxLC Series
2 uA
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25432
6000+
$0.25003
12000+
$0.24586
24000+
$0.21568
48000+
$0.21456