PDP SEO Portlet

CDSOD323-T05C

ESD Protection Device, 18.3 V, SOD-323, 2 Pins, 5 V, 3 pF, CDSOD323-TxxC

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T05C
Secondary Manufacturer Part#: CDSOD323-T05C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDSOD323 series TVS Diode Array used for surge and ESD protection applications. It offers a choice of voltage types ranging from 3 to 24V in unidirectional or bidirectional configuration. It conforms to JEDEC standards, is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.

  • Protects one line or one I/O port
  • Bidirectional configuration
  • 30kV Maximum ESD protection
  • ~3pF Typical low capacitance
  • Replaces 0805 MLV devices

Technical Attributes

Find Similar Parts

Description Value
6 V
3 pF
18.3 V
SOD-323
Bidirectional
Surface Mount
2
2
1
150 °C
-55 °C
5 V
350 W
CDSOD323-TxxC Series
5 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24286
6000+
$0.18646
12000+
$0.18551
24000+
$0.18457
48000+
$0.18362