PDP SEO Portlet

CDSOD323-T03SC

ESD Protection Device, 10.9 V, SOD-323, 2 Pins, 3.3 V, CDSOD323 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: CDSOD323-T03SC
Secondary Manufacturer Part#: CDSOD323-T03SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDSOD323-T03SC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 3V voltage in a bidirectional configuration. Bourns® chip diode conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

  • Standard capacitance
  • Protects 1 line
  • -55 to +150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
15000+
$0.22647
30000+
$0.22022
60000+
$0.21483
120000+
$0.20944
240000+
$0.20533