CDSOD323-T03C
ESD Protection Device, 19 V, SOD-323, 2 Pins, 3.3 V, 3 pF, CDSOD323-TxxC
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDSOD323-T03C
Secondary Manufacturer Part#: CDSOD323-T03C
- RoHS 10 Compliant
- Tariff Charges
The CDSOD323-T03C is a Transient Voltage Suppressor (TVS) Array Diode for surge and ESD protection applications, in SOD323 package size format. The transient voltage suppressor array series offers a choice of voltage types ranging from 3 to 24V in a bidirectional configuration. Bourns® chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- Protects one line or one I/O port
- 3pF Typical low capacitance
- 7V at 1A Maximum clamping voltage
- 5µA Maximum leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 V | ||
| 3 pF | ||
| 19 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 350 W | ||
| CDSOD323-TxxC Series | ||
| 5 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |