PDP SEO Portlet

CDNBS16-T05

ESD Protection Device, 24 V, NSOIC, 16 Pins, 5 V, 15 pF, CDNBS16-Txx

Manufacturer:Bourns
Avnet Manufacturer Part #: CDNBS16-T05
Secondary Manufacturer Part#: CDNBS16-T05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor Array diodes are for surge and ESD protection applications, in 16 Lead Narrow Body SOIC package size format. The Transient Voltage Suppressor Array offers a voltage of 5 V in unidirectional configurations. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.

  • Lead free device (RoHS Compliant)
  • Protects 8 lines
  • Unidirectional & bidirectional configurations
  • ESD protection

Technical Attributes

Find Similar Parts

Description Value
6 V
15 pF
24 V
NSOIC
Unidirectional
Surface Mount
8
16
150 °C
-55 °C
5 V
500 W
CDNBS16-Txx Series
20 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$1.74006
15000+
$1.71075
25000+
$1.6822
50000+
$1.655
100000+
$1.625