CDNBS08-T24C
ESD Suppressor TVS ±30KV 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDNBS08-T24C
Secondary Manufacturer Part#: CDNBS08-T24C
- RoHS 10 Compliant
- Tariff Charges
This Steering Diode/Transient Voltage Suppressor Array diodes are for surge and ESD protection applications in an eight lead narrow body SOIC package size format. The Transient Voltage Suppressor Array offers a voltage of 24 V in bidirectional configurations. The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.
- RoHS compliant
- Protects four lines
- Bidirectional configuration
- ESD protection: 30 kV max.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |