CDNBS08-SMDA05-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| SOIC N | ||
| Uni-Directional|Bi-Directional | ||
| Surface Mount | ||
| 8 | ||
| 6 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |