CDNBS08-SLVU2.8-4
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CDNBS08-SLVU2.8-4
Secondary Manufacturer Part#: CDNBS08-SLVU2.8-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 V | ||
| 6 pF | ||
| 21 V | ||
| NSOIC | ||
| Bidirectional, Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 8 | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 V | ||
| 600 W | ||
| 1 uA | ||
| 2.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |