PDP SEO Portlet

CDDFN10-0524P

ESD Protection Device, TVS, 12 V, DFN, 10 Pins, CDDFN10

Manufacturer:Bourns
Avnet Manufacturer Part #: CDDFN10-0524P
Secondary Manufacturer Part#: CDDFN10-0524P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDDFN10-0524P device provides ESD, EFT and Surge protection for highspeed data ports meeting IEC 61000-4-2 (ESD) requirements. The Transient Voltage Suppressor array, protecting up to 4 data lines, offers a Working Peak Reverse Voltage of 5 V and Minimum Breakdown Voltage of 6 V.The DFN10 packaged device will mount directly onto the industry standard DFN10 footprint. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their fl at confi guration minimizes roll away.

  • RoHS compliant
  • Low capacitance - 0.5 pF
  • ESD protection >15 kV

Technical Attributes

Find Similar Parts

Description Value
6 V
0.65 pF
12 V
DFN
Unidirectional
Surface Mount
4
10
85 °C
-55 °C
5 V
30 W
1.5 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46848
6000+
$0.46059
12000+
$0.4529
24000+
$0.44558
48000+
$0.4375