PDP SEO Portlet

CDDFN10-0506N

ESD Protection Device, DFN, 10 Pins, 5 V, 0.35 pF

Manufacturer:Bourns
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: CDDFN10-0506N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CDDFN10-0506N is a TVS/steering diode array. The device provides ESD and EFT protection for high speed data ports meeting IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements. The transient voltage suppressor array, protecting up to six data lines, offers a working peak voltage of 5.0V. The DFN-10 package is easy to handle with standard pick and place equipment and their flat configuration minimizes roll away. Typical applications include USB 3.0, HDMI 1.4, high speed port protection and portable electronics.

  • Peak pulse current is 3.5A(tp = 8/20 µS)
  • Working peak reverse voltage is 5VRWM
  • Low capacitance of 0.3pF
  • Operating supply voltage of 6V
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
6 Lines
10 Pins
5 V
5 V
null
null
null
null
null
null
null
0.25 pF
6 V
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.41125
3000+
$0.41125
SubTotal:
$1,233.75