CD143A-SR2.8
ESD Protection Device, 8.5 V, SOT-143, 4 Pins, 2.8 V, 4.5 pF, CD143A-SR
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CD143A-SR2.8
Secondary Manufacturer Part#: CD143A-SR2.8
- RoHS 10 Compliant
- Tariff Charges
The CD143A series Steering TVS Diode Array provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell-phones, handheld electronics and personal computers. The ESD protection provided by the component enables a data port to withstand a minimum ±8kV contact/±15kV air discharge per the ESD test method specified in IEC 61000-4-2. The Bourns® device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4(EFT) and IEC 61000-4-5 (surge) requirements.
- 15kV ESD protection
- Protects Vcc and two data lines
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 V | ||
| 4.5 pF | ||
| 8.5 V | ||
| SOT-143 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 4 | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 V | ||
| 200 W | ||
| CD143A-SR Series | ||
| 5 uA | ||
| 2.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |