PDP SEO Portlet

CD143A-SR05LC

ESD Protection Device, 12.5 V, SOT-143, 4 Pins, 5 V, 3 pF

Manufacturer:Bourns
Avnet Manufacturer Part #: CD143A-SR05LC
Secondary Manufacturer Part#: CD143A-SR05LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CD143A-SR05LC is a steering/TVS diode array (low capacitance) that provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell phones, handheld electronics and personal computers. The ESD protection provided by the component enables a data port to withstand a minimum ±8KV contact / ±15KV air discharge per the ESD test method specified in IEC 61000-4-2. The device measures 2.80mm x 1.20mm and is available in a SOT-143 package intended to be mounted directly onto an FR4 printed circuit board. The Bourns® device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Typical applications include Ethernet - 10/100/1000 Base T, firewire and USB, portable electronics and video/graphic cards.

  • 5.0VWM (Volts) peak working voltage
  • ESD protection 15KV
  • Protects Vcc and two data lines
  • Peak pulse current (tp= 8/20µs) is 13A
  • Forward voltage is 1V
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
6.1 V
3 pF
12.5 V
SOT-143
Bidirectional, Unidirectional
Surface Mount
2
4
2
125 °C
-55 °C
5 V
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.40155
24000+
$0.39479
48000+
$0.3882
96000+
$0.38192
192000+
$0.375