PDP SEO Portlet

CD1206-B240

Diode Schottky 40V 2A 2-Pin Case 1206 T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: CD1206-B240
Secondary Manufacturer Part#: CD1206-B240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Schottky Rectifier Diodes are for rectification applications, in compact chip package 1206 size format, which offer PCB real estate savings and are considerably smaller than most competitive parts. The Schottky Rectifier Diodes offer a forward current of 2 A with a repetitive peak reverse voltage of 40 V.The Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

  • Lead free device (RoHS compliant)
  • Low profile
  • High current capability
  • UL 94V-0 classification

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: