CD-DF410S
Bridge Rectifier, Single Phase, 1 kV, 4 A, 950 mV, SMD, 4 Pins
Click image to enlarge
Manufacturer:Bourns
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: CD-DF410S
Secondary Manufacturer Part#: CD-DF410S
- RoHS 10 Compliant
- Tariff Charges
CD-DF410S is a CD-DF4xxS(L) series surface mount bridge rectifier diode. Bourns offers bridge rectifier diode for rectification applications in compact chip package 0.41" x 0.32"" size format. Typical applications include AC operated products, computer mon"
- Maximum repetitive peak reverse voltage is 1KV
- Maximum average forward rectified current is 4A
- Peak forward surge current 8.3ms is 150A
- Operating temperature range from -55 to +175°C
- Instantaneous forward voltage is
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| SMD | ||
| Surface Mount | ||
| 150 | ||
| 950 | ||
| 175 °C | ||
| CD-DF4 Series | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |