PDP SEO Portlet

CC453232-101KL

Wirewound Inductor, 100 uH, 4 Ohm, ± 10%, 8 MHz, 180 mA, 1812 [4532 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: CC453232-101KL
Secondary Manufacturer Part#: CC453232-101KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CC453232 series wire-wound Chip Inductor with ferrite core and copper/tin terminal electrode termination.

  • 1812 size
  • High-current rating
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Ferrite
180 mA
4 Ohm
100 uH
±10%
1812 [4532 Metric]
Unshielded
3.2 mm
4.5 mm
CC453232 Series
3.2 mm
8 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.12686
4000+
$0.11216
8000+
$0.10921
16000+
$0.10641
32000+
$0.10375