PDP SEO Portlet

CAY16-1002F4LF

Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%

Manufacturer:Bourns
Avnet Manufacturer Part #: CAY16-1002F4LF
Secondary Manufacturer Part#: CAY16-1002F4LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns CAY16 series are chip resistor arrays with convex terminals. The Resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.

  • Available with 2, 4 and 8 isolated resistors
  • EIA 0606, 1206, 2406, 1506 case sizes available
  • Rated voltage of 50V (25V for CAY16-J8)
  • Package power rating is 0.250W at 70°C
  • Power rating is 0.0625W/resistor at 70°C
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient is resistance (TCR) is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
62 mW
62 mW
0.5 mm
3.2 mm
CAY16 Series
1.6 mm
10 kOhm
1
1206
Surface Mount
Thick Film
Convex
Array
-
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0098