CAY10A-150J4LF
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: CAY10A-150J4LF
Secondary Manufacturer Part#: CAY10A-150J4LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.4 mm | ||
| 2 mm | ||
| CAY10A-LF Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 15 Ohm | ||
| ± 5% | ||
| 0804 [2010 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 250ppm/°C ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |