CAY10A-000J2LF
Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: CAY10A-000J2LF
Secondary Manufacturer Part#: CAY10A-000J2LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.35 mm | ||
| 1 mm | ||
| CAY10A-LF Series | ||
| 1 mm | ||
| 0404 [1010 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |