CAY10-300J2LF
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: CAY10-300J2LF
Secondary Manufacturer Part#: CAY10-300J2LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 63 mW | ||
| 0.35 mm | ||
| 1 mm | ||
| CAY10 Series | ||
| 1 mm | ||
| 30 | ||
| 5 | ||
| 404 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 250.0000 ppm/°C | ||
| 1 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |